
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | CAA572C0G2J204JLH | 0 | 400 | 2h | ||||||||
| TTI | CAA572C0G2J204J640LH | 0 | 400 | Tape & Reel | 6h | |||||||
| Avnet | CAA572C0G2J204J640LH | 0 | 400 | 5h | ||||||||
| TTI Europe | CAA572C0G2J204J640LH | 0 | 400 | Tape & Reel | 7h | |||||||
| Arrow Electronics | CAA572C0G2J204J640LH | 0 | 400 |
Download datasheets and manufacturer documentation for TDK CAA572C0G2J204J640LH.
Download TDK CAA572C0G2J204J640LH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK CAA572C0G2J204J640LH provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CAA572C0G2J204J640LH.