TDK C5750X7R1C476M

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 2220
$ 1.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C5750X7R1C476M.

IHS

Datasheet2 pages15 years ago

Future Electronics

element14

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

16V 47uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 47uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK325B7476MM-TR
1210 47 uF 6.3 V ±20% Tolerance X7R Multilayer Ceramic Capacitor
TAIYO YUDENLMK325B7476MM-TR
CAP CER 47UF 10V X7R 1210 / 47 μF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
6.3V 47uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK325B7476MMHTR
Cap ,mlcc ,1210,6.3V,x7R,47Uf20% Rohs Compliant: Yes |Taiyo Yuden JMK325B7476MMHTR

Descriptions

Descriptions of TDK C5750X7R1C476M provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 2220
Cap Ceramic 47uF 16V X7R 20% SMD 2220 125C Plastic T/R
CERAMIC CAPACITOR ceramic capacitor 16V 47muF 20% 15% ppm/C
MLCC, 2220, X7R, 16V, 47UF; Dielectric Characteristic:X7R; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Temperature Coefficient:± 15%; Capacitor Case Style:2220; No. of Pins:2; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos