TDK C4532X7R1H335M200KA

50V 3.3uF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.31
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532X7R1H335M200KA.

IHS

Datasheet57 pages3 years ago

TDK

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-92.05%

CAD Models

Download TDK C4532X7R1H335M200KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

C Series 1210 3.3 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12105C335MAT2A
1210 3.3 uF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 3.3uF X7R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 3.3uF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210C335M5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210
TAIYO YUDENTMK325B7335MN-T
25V 3.3uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C4532X7R1H335M200KA provided by its distributors.

50V 3.3uF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1812 3.3 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1812
Cap Ceramic 3.3uF 50V X7R 20% Pad SMD 1812 125C Low ESR T/R
CAPACITOR CERAMIC, 3.3UF, 50V, X7R, 20%, 1812
Multilayer Ceramic Chip Capacitors, Capacitance=3.3μF, LxWxT:4.5x3.2x2mm
Cap Ceramic 3.3uF 50V X7R 20% SMD 1812 125°C T/R
Avnet Japan
EIA CASE SIZE: 1812, VOLTAGE: 50, CAP VALUE: 3300000, TOL: +/-20%, THICKNESS: 2.00 ± 0.20
CAP, 3.3µF, 50V, 20%, X7R, 1812; Capacitance: 3.3µF; Voltage Rating: 50V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: C Series TDK; Operating Tempera

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4532X7R1H335M200KA.