
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | C4532C0G2W473JKA | 0 | 500 | 11h | ||||||||
| Newark | C4532C0G2W473J230KA | 0 | 1 | Cut Tape | ||||||||
| Avnet | C4532C0G2W473J230KA | 0 | 500 | 14h | ||||||||
| element14 APAC | C4532C0G2W473J230KA | 0 | 1 | Cut Tape | 2h | |||||||
| Farnell | C4532C0G2W473J230KA | 0 | 1 | Cut Tape | 12h |
Download datasheets and manufacturer documentation for TDK C4532C0G2W473J230KA.
Download TDK C4532C0G2W473J230KA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TDK C4532C0G2W473J230KA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C4532C0G2W473J230KA.