TDK C4532C0G2A473J

Cap Ceramic 0.047uF 100V C0G 5% SMD 1812 125°C
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532C0G2A473J.

_legacy Avnet

Datasheet18 pages24 years ago
Datasheet17 pages24 years ago
Datasheet16 pages24 years ago

DigiKey

Descriptions

Descriptions of TDK C4532C0G2A473J provided by its distributors.

Cap Ceramic 0.047uF 100V C0G 5% SMD 1812 125°C
CAP CER 0.047UF 100V 5% NP0 1812
CERAMIC CAPACITOR ceramic capacitor 100V 47nF 5% 30ppm/C
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
CAPACITOR CERAMIC, 0.047UF, 100V, C0G, 1812; Dielectric Characteristic:C0G / NP0; Capacitance:0.047µF; Capacitance Tolerance:± 5%; Voltage Rating:100VDC; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:1812; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos