TDK C3225X7R2A225K

Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1210 125C T/R
$ 0.432
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225X7R2A225K.

element14

Datasheet18 pages24 years ago
Datasheet16 pages24 years ago

Future Electronics

Farnell

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-31.87%

Related Parts

TAIYO YUDENHMK325B7225KM-T
CAP CER 2.2UF 100V X7R 1210 / Medium-high Voltage Multilayer Ceramic Capacitors
Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1210 Flexible Termination 125C Automotive Medical T/R
KYOCERA AVX12101C225K4T2A
Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1210 125C Automotive T/R
KYOCERA AVX12101C225KAT2A
100V 2.2uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12101C225K4Z2A
Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1210 FlexiTerm 125C Automotive T/R
100V 2.2uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C3225X7R2A225K provided by its distributors.

Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1210 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
CAPACITOR, 2.2UF, 100V, X7R, 1210; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:100V; Capacitor Case Style:1210 [3225 Metric]; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos