
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | C3225X7R2A106K250AC | 8,000 | 1K | Tape & Reel | ||||||||
| Arrow Electronics | C3225X7R2A106K250AC | 8,345 | 1 | |||||||||
| Verical | C3225X7R2A106K250AC | 7,802 | 4 | |||||||||
| TME | C3225X7R2A106KAC | 0 | 1 | 23h | ||||||||
| TTI | C3225X7R2A106K250AC | 0 | 1K | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for TDK C3225X7R2A106K250AC.
Download TDK C3225X7R2A106K250AC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK C3225X7R2A106K250AC provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C3225X7R2A106K250AC.