TDK C3216Y5V1A226Z

Capacitor Ceramic, 22UF, 10V, Y5V, +80, -20%, 1206, Full Reel
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216Y5V1A226Z.

Newark

Datasheet31 pages24 years ago
Datasheet8 pages13 years ago

element14

Future Electronics

DigiKey

_legacy Avnet

CAD Models

Download TDK C3216Y5V1A226Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of TDK C3216Y5V1A226Z provided by its distributors.

CAPACITOR CERAMIC, 22UF, 10V, Y5V, +80, -20%, 1206, FULL REEL
Cap Ceramic 22uF 10V Y5V -20% to 80% SMD 1206 85°C
CAPACITOR CERAMIC, 22UF, 10V, Y5V, 1206; Capacitance:22µF; Capacitance Tolerance:+80, -20%; Dielectric Characteristic:Y5V; Voltage Rating:10V; Capacitor Case Style:1206; Operating Temperature Range:-30°C to +85°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3216Y5V1A226Z.