TDK C3216JB1V226M160AC

Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; C3216JB1V226M160AC; 22 µF; 1206; 35 V; 35 V
$ 1.07
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216JB1V226M160AC.

IHS

Datasheet57 pages3 years ago

Upverter

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download TDK C3216JB1V226M160AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2025-01-31
LTD Date2025-03-31
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENTMK316BBJ226ML-T
CAP CER 22UF 25V X5R 1206 / High Value Multilayer Ceramic Capacitors (High dielectric type)
25V 22uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; C3216X5R1V226M160AC; 22 µF; 1206; 35 V; 35 V
25V 22uF JB 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12063D226MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X5R 1206 20% HIGH CV
25V 22uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C3216JB1V226M160AC provided by its distributors.

Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; C3216JB1V226M160AC; 22 µF; 1206; 35 V; 35 V
CAP CER 22UF 35V JB 1206 / 22 µF ±20% 35V Ceramic Capacitor JB 1206 (3216 Metric)
C Series 1206 22 uF 35 V ±20 % Tolerance JB SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, JB, 10% TC, 22uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=22μF, LxWxT:3.2x1.6x1.6mm
Mlcc,1206,jb,35V,22Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216JB1V226M160AC
EIA CASE SIZE: 1206, VOLTAGE: 35, CAP VALUE: 226, TOL: +/-20%, THICKNESS: 1.60 ± 0.20
Cap Ceramic 22uF 35V JB 20% Pad SMD 1206 85C Low ESR T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3216JB1V226M160AC.