TDK C3216CH2J121K060AA

630V 120pF CH 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216CH2J121K060AA.

IHS

Datasheet34 pages4 years ago

TDK

CAD Models

Download TDK C3216CH2J121K060AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

KYOCERA AVX12065C121KAT2A
1206 120 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206C121K5GACTU
Cap Ceramic 120pF 50V C0G 10% Pad SMD 1206 125C Extreme Low ESR T/R
KYOCERA AVX12065A121KAT2A
Cap Ceramic 120pF 50V C0G 10% SMD 1206 125°C Paper T/R
KYOCERA AVX12061A121KAT2A
1206 120 pF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
630V 120pF C0G 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C121K5GAC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206

Descriptions

Descriptions of TDK C3216CH2J121K060AA provided by its distributors.

630V 120pF CH 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=120pF, LxWxT:3.2x1.6x0.6mm
Mlcc,1206,ch,630V,120Pf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216CH2J121K060AA
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, CH, 60ppm/Cel TC, 0.00012uF, Surface Mount, 1206
EIA CASE SIZE: 1206, VOLTAGE: 630, CAP VALUE: 121, TOL: +/-10%, THICKNESS: 0.60 ± 0.15

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos