
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-14648-1-ND | 5,265 | 1 | Cut Tape | ||||||||
| Avnet | C3216C0G2J681K085AA | 0 | 4K | 3d | ||||||||
| Arrow Electronics | C3216C0G2J681K085AA | 0 | 4K | |||||||||
| Worldway Electronics | C3216C0G2J681K085AA | 27,644 | 7 | Tape & Reel | 18h | |||||||
| UnikeyIC | C3216C0G2J681K085AA | 5,265 | 4K | Tape & Reel | 1h |
Download datasheets and manufacturer documentation for TDK C3216C0G2J681K085AA.
Download TDK C3216C0G2J681K085AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK C3216C0G2J681K085AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C3216C0G2J681K085AA.