TDK C3216C0G2J332J

Cap Ceramic 0.0033uF 630V C0G 5% Pad SMD 1206 125C T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216C0G2J332J.

Future Electronics

Datasheet17 pages24 years ago

element14

Factory Futures

DigiKey

Electro Sonic

Related Parts

Cap Ceramic 0.0033uF 630V C0G 5% Pad SMD 1206 125C T/R Automotive AEC-Q200
Yageo GroupC1206C332J5GACTU
1206 C 3.3NF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, C0G DIELECTRIC, +/-5%
KYOCERA AVX12061A332JAT2A
1206 3.3 nF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX12065A332JAT2A
1206 3.3NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELECTRIC, +/-5%
Smd Multilayer Ceramic Capacitor, Grm Series, 3300 Pf, 5%, C0g / Np0, 50 V, 1206 [3216 Metric]
Cap Ceramic 0.0033uF 250V C0G 5% Pad SMD 1206 125C T/R Automotive AEC-Q200

Descriptions

Descriptions of TDK C3216C0G2J332J provided by its distributors.

Cap Ceramic 0.0033uF 630V C0G 5% Pad SMD 1206 125C T/R
CAP CER 3300PF 630V 5% NP0 1206
CAPACITOR CERAMIC 3300PF 630V, C0G, 1206; CAPACITOR CERAMIC 3300PF 630V, C0G, 1206; Capacitance:3300pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:630V; Capacitor Case Style:1206; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos