TDK C2012Y5V1E475Z

25V 4.7uF Y5V -20%~+80% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012Y5V1E475Z.

IHS

Datasheet29 pages24 years ago

Newark

element14

_legacy Avnet

Future Electronics

CAD Models

Download TDK C2012Y5V1E475Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-06-30
LTD Date2013-12-31

Descriptions

Descriptions of TDK C2012Y5V1E475Z provided by its distributors.

25V 4.7uF Y5V -20%~+80% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CERAMIC CAPACITOR, 4.7UF, 25V, Y5V, +80,-20%, 0805, FULL REEL
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805
Cap Ceramic 4.7uF 25V Y5V -20% to 80% SMD 0805 85°C
CAPACITOR CERAMIC, 4.7UF, 25V, Y5V, 0805; Capacitance:4.7µF; Capacitance Tolerance:+80, -20%; Dielectric Characteristic:Y5V; Voltage Rating:25V; Capacitor Case Style:0805; Operating Temperature Range:-30°C to +85°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos