TDK C2012X7R1E224M

25V 220nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.062
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X7R1E224M.

IHS

Datasheet7 pages23 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C2012X7R1E224M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-12-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08053C224MAT2A
0805 220 nF 25 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENUMK212B7224MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 0.22uF 20% X7R
Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805
KYOCERA AVX08055C224MAT2A
0805 220 nF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENHMK212B7224MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22uF 100V X7R +/-20% 0805 Gen Purp
0805 0.22 uF 50 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C2012X7R1E224M provided by its distributors.

25V 220nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.22uF 25V X7R 20% SMD 0805 125°C
CAP CER 0.22UF 25V X7R 0805
CAPACITOR CERAMIC, 0.22UF, 25V, X7R, 0805; Dielectric Characteristic:X7R; Capacitance:0.22µF; Capacitance Tolerance:± 20%; Voltage Rating:25VDC; Temperature Coefficient:± 15%; Capacitor Case Style:0805; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos