TDK C2012X7R1A105K

Capacitor Ceramic, 1UF, 10V, X7R, 10%, 0805, Full Reel
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X7R1A105K.

Newark

Datasheet31 pages24 years ago
Datasheet55 pages12 years ago
Datasheet8 pages13 years ago

element14

Future Electronics

_legacy Avnet

DigiKey

CAD Models

Download TDK C2012X7R1A105K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of TDK C2012X7R1A105K provided by its distributors.

CAPACITOR CERAMIC, 1UF, 10V, X7R, 10%, 0805, FULL REEL
Cap Ceramic 1uF 10V X7R 10% SMD 0805 125°C
CAPACITOR CERAMIC, 1UF, 10V, X7R, 0805; Capacitance:1µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:10V; Capacitor Case Style:0805; Operating Temperature Range:-55°C to +125°C; Capacitor Mounting:SMD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos