Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK C2012X5R1C226M085AC

16V 22uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.212
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X5R1C226M085AC.

IHS

Datasheet57 pages3 years ago

TDK

Newark

Future Electronics

Inventory History

3 month trend:
-20.91%

CAD Models

Download TDK C2012X5R1C226M085AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.156
$ 0.156
Stock
987,789
7,502,173
7,502,173
Authorized Distributors
5
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
850 µm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-02-27
Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 6 days ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 22uF 16volts *Derate Voltage/Temp
0805 10 V 22 uF ±20% Tolerance X5R Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21A226MPCLRNC
10V 22uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212BJ226MD-T
6.3V 22uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 2012M/0805
TAIYO YUDENJMK212ABJ226MD-T
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 22 uF, ± 20 %, 0805, X5R, RoHS

Descriptions

Descriptions of TDK C2012X5R1C226M085AC provided by its distributors.

16V 22uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0805 22 uF 16 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=22μF, LxWxT:2x1.25x0.85mm
Mlcc,0805,x5R,16V,22Μf,0.85Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012X5R1C226M085AC
EIA CASE SIZE: 0805, VOLTAGE: 16, CAP VALUE: 226, TOL: +/-20%, THICKNESS: 0.85 ± 0.15
Cap Ceramic 22uF 16V X5R 20% Pad SMD 0805 85C Low ESR T/R
CAP, 22µF, 16V, 20%, X5R, 0805; Capacitance: 22µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: C Series TDK; Operating Temperatu

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X5R1C226M085AC.