TDK C1608X5R1A106K

Cap Ceramic 10uF 10V X5R 10% Pad SMD 0603 85C T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X5R1A106K.

Farnell

Datasheet8 pages13 years ago
Datasheet31 pages24 years ago

Factory Futures

Arrow Electronics

CAD Models

Download TDK C1608X5R1A106K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric]
Samsung Electro-MechanicsCL10A106KP8NNNC
10V 10uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 10uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 10uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10A106KP8NNND
CL10 Series 0603 10 uF 10 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
KYOCERA AVX0603ZD106KAT2A
CAP CER 10UF 10V X5R 0603 / 10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Descriptions

Descriptions of TDK C1608X5R1A106K provided by its distributors.

Cap Ceramic 10uF 10V X5R 10% Pad SMD 0603 85C T/R
Case:C1608, T.C:X5R, Voltage:1A, Cap Value:106, Tol:K, Thickness:0.8, E series: 1
0603 ceramic capacitor 10% 10muF 10V
CAPACITOR CERAMIC, 10UF, 10V, X5R, 0603; Dielectric Characteristic:X5R; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:10VDC; Temperature Coefficient:± 15%; Capacitor Case Style:0603; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR, 10UF, 0603, 10V, +/-10%; Capacitance:10µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Voltage Rating:10V; Capacitor Case Style:0603 [1608 Metric]; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos