TDK C1608X5R0G156M080AA

4V 15uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X5R0G156M080AA.

TME

Datasheet57 pages3 years ago

TDK

Future Electronics

Inventory History

3 month trend:
+100%

CAD Models

Download TDK C1608X5R0G156M080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

25V 15uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 15uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 15uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04026D156MAT2A
0402 15 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
CAP CER 15UF 6.3V X5R 1206 / 15 μF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)

Descriptions

Descriptions of TDK C1608X5R0G156M080AA provided by its distributors.

4V 15uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 15 uF 4 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 15uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=15μF, LxWxT:1.6x0.8x0.8mm
Mlcc,0603,x5R,4V,15Μf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608X5R0G156M080AA
EIA CASE SIZE: 0603, VOLTAGE: 4, CAP VALUE: 15000000, TOL: +/-20%, THICKNESS: 0.80 ± 0.20
Cap Ceramic 15uF 4V X5R 20% Pad SMD 0603 85C Low ESR T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos