TDK C1608CH2E102K080AA

C 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm CH ±10% 1000pF
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608CH2E102K080AA.

IHS

Datasheet34 pages4 years ago

TDK

CAD Models

Download TDK C1608CH2E102K080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0603C102K2RACTU
1nF ±10% 200V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
250V 1nF C0G 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06032C102KAT2A
200V 1nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603S102K2RACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603
0603 C 1NF CERAMIC MULTILAYER CAPACITOR, 200 V, +125DEGC, C0G DIELECTRIC, +/-5%
Cap Ceramic 0.001uF 250V C0G 5% Pad SMD 0603 125C Automotive T/R

Descriptions

Descriptions of TDK C1608CH2E102K080AA provided by its distributors.

C 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm CH ±10% 1000pF
Multilayer Ceramic Chip Capacitors, Capacitance=1nF, LxWxT:1.6x0.8x0.8mm
Mlcc,0603,ch,250V,1Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608CH2E102K080AA
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, CH, 60ppm/Cel TC, 0.001uF, Surface Mount, 0603
EIA CASE SIZE: 0603, VOLTAGE: 250, CAP VALUE: 102, TOL: +/-10%, THICKNESS: 0.80 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos