TDK C1608C0G2E151J

Cap Ceramic 150pF 250V C0G 5% Pad SMD 0603 125C T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608C0G2E151J.

element14

Datasheet18 pages24 years ago
Datasheet16 pages24 years ago

Future Electronics

DigiKey

Master Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

CGA Series 0603 150 pF 250 V ±5% Tolerance C0G Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 150pF C0G 0603 5%
Yageo GroupC0603C151J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 150pF C0G 0603 5%
Surface Mount Ceramic Multilayer Capacitor 150pF 5% C0G 50V 0603 Paper T/R
0603 150 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 150pF C0G 0603 5% AEC-Q200

Descriptions

Descriptions of TDK C1608C0G2E151J provided by its distributors.

Cap Ceramic 150pF 250V C0G 5% Pad SMD 0603 125C T/R
Case:C1608, T.C:C0G, Voltage:2E, Cap Value:151, Tol:J, Thickness:0.8, E series: 6
CAP CER 150PF 250V 5% NP0 0603
CAP 150PF 250VDC C0G 5% SMD 0603
CAPACITOR CERAMIC 150PF 250V, C0G, 0603;; CAPACITOR CERAMIC 150PF 250V, C0G, 0603; Capacitance:150pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:250V; Capacitor Case Style:0603; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos