
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-172658-1-ND | 10,550 | 1 | Cut Tape | ||||||||
| Avnet | C1608C0G2A472K080AC | 0 | 4K | 10h | ||||||||
| Mouser | 810-C1608C0G2A472K8C | 2,297 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | C1608C0G2A472K080AC | 18,954 | 7 | Tape & Reel | 8h | |||||||
| Hi-Tech Circuit Group Ltd. | C1608C0G2A472K080AC | 6,993 | 1d |
Download datasheets and manufacturer documentation for TDK C1608C0G2A472K080AC.
Download TDK C1608C0G2A472K080AC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Symbol | Download | ||
SymbolFootprint | Download |
Descriptions of TDK C1608C0G2A472K080AC provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C1608C0G2A472K080AC.