| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-C1608C0G1H6R8C | 4,000 | 3850 | 13h | ||||||||
| Worldway Electronics | C1608C0G1H6R8C | 22,838 | 7 | Tape & Reel | 11h | |||||||
| Best Source | C1608C0G1H6R8C | 5,119 | 22h | |||||||||
| Quest | C1608C0G1H6R8C | 3,200 | 11h | |||||||||
| EIS COMPONENTS | C1608C0G1H6R8C | Contact | 1 | Box | 2d |
Download TDK C1608C0G1H6R8C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK C1608C0G1H6R8C provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: