TDK C1608C0G1E472J

Cap Ceramic 0.0047uF 25V C0G 5% SMD 0603 125C T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608C0G1E472J.

Related Parts

Yageo GroupC0603C472J3GACTU
SMD Comm C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 4700pF
Samsung Electro-MechanicsCL10B472KB8NNNC
50V 4.7nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7nF NP0 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7nF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 4700PF 100V C0G 0603 / 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Descriptions

Descriptions of TDK C1608C0G1E472J provided by its distributors.

Cap Ceramic 0.0047uF 25V C0G 5% SMD 0603 125C T/R
CAP CER 4700PF 25V 5% NP0 0603
CAPACITOR CERAMIC 4700PF 25V, C0G, 0603;; CAPACITOR CERAMIC 4700PF 25V, C0G, 0603; Capacitance:4700pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:25V; Capacitor Case Style:0603; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos