TDK C1005X8R1H471K

Cap Ceramic 470pF 50V X8R 10% Pad SMD 0402 150C T/R
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-C1005X8R1H471KContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X8R1H471K.

DigiKey

Datasheet1 page21 years ago

Descriptions

Descriptions of TDK C1005X8R1H471K provided by its distributors.

Cap Ceramic 470pF 50V X8R 10% Pad SMD 0402 150C T/R
Case:C1005, T.C:X8R, Voltage:1H, Cap Value:471, Tol:K, Thickness:0.5, E series: 3
CAPACITOR CERAMIC, 470PF, 50V, X8R, 0402; Dielectric Characteristic:X8R; Capacitance:470pF; Capacitance Tolerance:± 10%; Voltage Rating:50VDC; Temperature Coefficient:± 15%; Capacitor Case Style:0402; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos