TDK C1005X7R1V473K

Cap Ceramic 0.047uF 35V X7R 10% Pad SMD 0402 125C Low ESR T/R
$ 0.016

Price and Stock

Related Parts

Cap Ceramic 0.047uF 6.3V X7R 10% Pad SMD 0402 125C T/R
TAIYO YUDENEMK105BJ473KV-F
16V 47nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.047uF 16V X7R 10% Pad SMD 0402 125C Low ESR Automotive T/R
Samsung Electro-MechanicsCL05B473KO5NNNC
16V 47nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK105B7473KV-F
Multilayer Ceramic Capacitors (High dielectric type), 16V, 0.047 uF, ± 10 %, 0402, X7R, RoHS
10V 47nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1005X7R1V473K provided by its distributors.

Cap Ceramic 0.047uF 35V X7R 10% Pad SMD 0402 125C Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Case:C1005, T.C:X7R, Voltage:1V, Cap Value:473, Tol:K, Thickness:0.5, E series: 3
CAP CER 0.047UF 35V 10% X7R 0402

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos