TDK C1005X5R1A155M050BC

10V 1.5uF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.084
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X5R1A155M050BC.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
-1.30%

CAD Models

Download TDK C1005X5R1A155M050BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

6.3V 1.5uF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 1.5uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 1.5uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1.5uF 4V X5R 20% Pad SMD 0201 85C T/R
Cap Ceramic 1.5uF 6.3V X5R 20% Pad SMD 0201 85C T/R
KYOCERA AVX0805ZD155KAT2A
Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1.5uF, Surface Mount, 0805

Descriptions

Descriptions of TDK C1005X5R1A155M050BC provided by its distributors.

10V 1.5uF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1.5uF, Surface Mount, 0402
Multilayer Ceramic Chip Capacitors, Capacitance=1.5μF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 10, CAP VALUE: 1500000, TOL: +/-20%, THICKNESS: 0.50 ± 0.05
Cap Ceramic 1.5uF 10V X5R 20% Pad SMD 0402 85C Low ESR T/R
CAP, MLCC, 1.5UF, 10V, X5R, 0402; Capacitance:1.5µF; Voltage(DC):10V; Voltage(AC):-; Capacitor Case / Package:0402 [1005 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:C Series; Product Length:1mm RoHS Compliant: Yes

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005X5R1A155M(050BC)