TDK C1005C0G1H100C

Cap Ceramic 10pF 50V C0G 0.25pF SMD 0402 125°C
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H100C.

Master Electronics

Datasheet55 pages11 years ago

Electro Sonic

element14

_legacy Avnet

Descriptions

Descriptions of TDK C1005C0G1H100C provided by its distributors.

Cap Ceramic 10pF 50V C0G 0.25pF SMD 0402 125°C
CAP CER 10PF 50V NP0 0402
CAPACITOR CERAMIC, 10PF, 50V, C0G, 0402; Dielectric Characteristic:C0G / NP0; Capacitance:10pF; Capacitance Tolerance:± 0.25pF; Voltage Rating:50VDC; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:0402; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos