TDK C0603X7R1H101M

CAPACITOR CERAMIC, 100PF, 50V, X7R, 20%, 0201; Product Range: TDK - C Series; Cap
$ 0.011
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603X7R1H101M.

Newark

Datasheet55 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603X7R1H101M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

CAP CER 100PF 50V X7R 0201 / Cap Ceramic 100pF 50V X7R 20% Pad SMD 0201 125°C T/R
50V 100pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 100pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 100pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201

Descriptions

Descriptions of TDK C0603X7R1H101M provided by its distributors.

CAPACITOR CERAMIC, 100PF, 50V, X7R, 20%, 0201; Product Range:TDK - C Series; Cap
Case:C0603, T.C:X7R, Voltage:1H, Cap Value:101, Tol:M, Thickness:0.3, E series: 1
100pF ¡À20% X7R 50V 0201 600¦Ìm*300¦Ìm
0201 (0603Metric) C 50V 100pF ±20% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos