| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-7301-1-ND | 1,617 | 1 | Cut Tape | ||||||||
| Worldway Electronics | C0603X7R1C332M | 28,412 | 7 | Tape & Reel | 20h | |||||||
| UnikeyIC | C0603X7R1C332M | 1,617 | 1524 | Tape & Reel | 2h | |||||||
| Bettlink | C0603X7R1C332M | 1,300 | 11h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | C0603X7R1C332M | Contact | 7d |
Download TDK C0603X7R1C332M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK C0603X7R1C332M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: