TDK C0603X5R1H471K

Cap Ceramic 470pF 50V X5R 10% SMD 0201 85°C
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603X5R1H471K.

Newark

Datasheet31 pages24 years ago
Datasheet8 pages13 years ago

element14

_legacy Avnet

DigiKey

CAD Models

Download TDK C0603X5R1H471K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of TDK C0603X5R1H471K provided by its distributors.

Cap Ceramic 470pF 50V X5R 10% SMD 0201 85°C
CAP CER 470PF 50V X5R 0201
CAPACITOR CERAMIC, 470PF, 50V, X5R, 0201; Capacitance:470pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Voltage Rating:50V; Capacitor Case Style:0201; Operating Temperature Range:-55°C to +85°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos