TDK C0603X5R1H331M

CAPACITOR CERAMIC, 330PF, 50V, X5R, 20%, 0201; Product Range: TDK - C Series; Cap
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603X5R1H331M.

Newark

Datasheet55 pages12 years ago

CAD Models

Download TDK C0603X5R1H331M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TAIYO YUDENTMK063BJ331KP-F
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00033uF, Surface Mount, 0201
Multilayer Ceramic Chip Capacitors, Capacitance=330pF, LxWxT:1x0.5x0.5mm
TAIYO YUDENUMK105BJ331KV-F
0402 50V X7R 330pF 10% multilayer ceramic capacitor
50V 330pF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 330pF 25V X5R 10% Pad SMD 0201 85C Automotive T/R

Descriptions

Descriptions of TDK C0603X5R1H331M provided by its distributors.

CAPACITOR CERAMIC, 330PF, 50V, X5R, 20%, 0201; Product Range:TDK - C Series; Cap
50V 330pF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Case:C0603, T.C:X5R, Voltage:1H, Cap Value:331, Tol:M, Thickness:0.3, E series: 6

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos