TDK C0603C0G1H220J

Cap Ceramic 22pF 50V C0G 5% SMD 0201 125°C
$ 0.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1H220J.

_legacy Avnet

Datasheet72 pages14 years ago

element14

DigiKey

Related Parts

Cap Ceramic 22pF 25V C0G 5% SMD 0201 125°C Paper T/R
25V 22pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 20pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603C0G1H220J provided by its distributors.

Cap Ceramic 22pF 50V C0G 5% SMD 0201 125°C
22pF ¡À5% C0G(NP0) 50V 0201 600¦Ìm*300¦Ìm*300¦Ìm
ceramic capacitor 50V 22pF 5% 30ppm/C
CAPACITOR CERAMIC, 22PF, 50V, C0G, 0201; Dielectric Characteristic:C0G / NP0; Capacitance:22pF; Capacitance Tolerance:± 5%; Voltage Rating:50VDC; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:0201; No. of Pins:2 ;RoHS Compliant: Yes
Automotive Connectors WIRE SEALING 2.2

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos