TDK C0603C0G1E1R5C

Cap Ceramic 1.5pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E1R5C.

IHS

Datasheet29 pages24 years ago

Farnell

element14

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-04-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-29
LTD Date2013-06-28

Related Parts

Cap Ceramic 1.5pF 50V C0G 0.1pF SMD 0402 125°C

Descriptions

Descriptions of TDK C0603C0G1E1R5C provided by its distributors.

Cap Ceramic 1.5pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
Case:C0603, T.C:C0G, Voltage:1E, Cap Value:1R5, Tol:C, Thickness:0.3, E series: 6
Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201
MLCC, 0201, C0G, 25V, 1.5PF; Dielectric Characteristic:C0G / NP0; Capacitance:1.5pF; Capacitance Tolerance:± 0.25pF; Voltage Rating:25V; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:0201; No. of Pins:2; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos