TDK C0402X5R1C101M020BC

C 01005 (0402Metric) Ceramic Capacitor 0.016Lx0.008W 0.40mmx0.20mm X5R ±20% 100pF
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0402X5R1C101M020BC.

IHS

Datasheet57 pages4 years ago

TDK

CAD Models

Download TDK C0402X5R1C101M020BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

KYOCERA AVX0402YC101MAT2A
0402 100 pF 16 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
C 01005 (0402Metric) Ceramic Capacitor 0.016Lx0.008W 0.40mmx0.20mm JB ±20% 100pF
TAIYO YUDENLMK042B7101MC-W
Cap ,mlcc ,01005,10V ,x7R,100Pf20% Rohs Compliant: Yes |Taiyo Yuden LMK042B7101MC-W
Multilayer Ceramic Chip Capacitors, Capacitance=100pF, LxWxT:0.4x0.2x0.2mm
Multilayer Ceramic Chip Capacitors, Capacitance=100pF, LxWxT:0.4x0.2x0.2mm
KYOCERA AVX04025A101MAT2A
0402 100 pF 50 V ±20 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C0402X5R1C101M020BC provided by its distributors.

C 01005 (0402Metric) Ceramic Capacitor 0.016Lx0.008W 0.40mmx0.20mm X5R ±20% 100pF
Multilayer Ceramic Chip Capacitors, Capacitance=100pF, LxWxT:0.4x0.2x0.2mm
16V 100pF X5R 卤20% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201
Cap Ceramic 100pF 16V X5R 20% SMD 01005 85°C Punched Paper T/R
EIA CASE SIZE: 01005, VOLTAGE: 16, CAP VALUE: 101, TOL: +/-20%, THICKNESS: 0.20 ± 0.02
General Purpose MLCC, 01005, X5R, 16V, 100pF, 20%, 0.20mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos