TDK C0402C0G1C050C020BC

Multilayer Ceramic Chip Capacitors, Capacitance=5pF, LxWxT: 0.4x0.2x0.2mm
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0402C0G1C050C020BC.

IHS

Datasheet57 pages3 years ago

TDK

CAD Models

Download TDK C0402C0G1C050C020BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Ceramic Capacitor, YES, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402M/01005
KYOCERA AVXCU10Y14R7BATUA
Ceramic Capacitor, Ceramic, 16V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, 01005
0402 5 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 5pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 5 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C0402C0G1C050C020BC provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=5pF, LxWxT:0.4x0.2x0.2mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 01005
EIA CASE SIZE: 01005, VOLTAGE: 16, CAP VALUE: 5, TOL: +/-0.25PF, THICKNESS: 0.20 ± 0.02
CAPACITOR CERAMIC 5PF 16V, C0G/NP0, 0.25pF, 1005; Product Range:TDK - C Series; Capacitance:5pF; Capacitance Tolerance:± 0.25pF; Dielectric Characteristic:C0G / NP0; Voltage Rating:16V; Capacitor Case Style:01005 [0402 Metric]; MSL:-;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos