TDK B88069X2880S102

EHV Series 600V 25kA Through Hole 2 ElectrodeArrester Gas Discharge Tube(GDT)
$ 1.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B88069X2880S102.

LKR

Datasheet5 pages12 years ago

TDK

Newark

Future Electronics

Farnell

CAD Models

Download TDK B88069X2880S102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-11-17
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B88069X2880S102 provided by its distributors.

EHV Series 600V 25kA Through Hole 2 ElectrodeArrester Gas Discharge Tube(GDT)
Surge Arresters, 2 electrodes Arresters, Nominal DC sparkover voltage = 600V
GAS DISCHARGE TUBE, 600VDC, 2 ELECT; Product Range:A81 Series; DC Breakover Voltage:600V; GDT Case Style:Axial Leaded; Impulse Discharge Current:20kA; Impulse Sparkover Voltage:1.1kV; SVHC:No SVHC (27-Jun-2018); Body Dia
GAS DISCHARGE TUBE, 600VDC, 2 ELECT; Series:A81; Suppressor Type:Gas Discharge; Discharge Current AC max:20kA; Max Impulse Discharge Current:20kA; Case Style:Axial; Capacitance:1.5pF; Voltage, Impulse Sparkover:1100V; Voltage, Sparkover DC:600V; Body Diameter:8mm; External Length / Height:60mm; Insulation Resistance:10Gohm; Lead Diameter:1mm; Lead Length:53.95mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • A81-A600X
  • A81A600X
  • B88069-X2880-S102