TDK B84143V0025R227

Output Filters, Rated Current=25A Rated Voltage=520V AC, Sine-wave output filters for 3-phase systems
$ 515.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B84143V0025R227.

TDK

Datasheet17 pages5 years ago

IHS

Supply Chain

Introduction Date2009-09-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B84143V0025R227 provided by its distributors.

Output Filters, Rated Current=25A Rated Voltage=520V AC, Sine-wave output filters for 3-phase systems
Three-phase (angle connection) Base mount EMC Filters ROHS
Three Phase EMI Filter, 520V, 50/60HzHz
POWER LINE FILTER, 3-PH, 25A, 520VAC;
SINE-WAVE OUTPUT FILTER, 25A, 520V
Power Line Filter, 1-Stage, 25A, 520Vac; Filter Applications:Industrial; Voltage Rating:520Vac; Current Rating:25A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Product Range:B84143V Seriesrohs Compliant: Yes |EPCOS (TDK) B84143V0025R227

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos