TDK B84143A0035R107

Power Line EMC Filters, 3-phase/3-Lines(520V), Rated Current: 35A, Book type
$ 120.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B84143A0035R107.

TDK

Datasheet18 pages4 years ago

TME

Supply Chain

Introduction Date2016-07-04
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B84143A0035R107 provided by its distributors.

Power Line EMC Filters, 3-phase/3-Lines(520V), Rated Current:35A, Book type
Power Line Filter 35A 1.7mOhm 300VAC/520VAC Terminal Block Chassis Mount
Three Phase EMI Filter, 520V, 50/60HzHz
POWER LINE FILTER, 3-PH, 35A, 520VAC;
TDK B84143A0035R107 EMC Filter
LINE FILTER 520/300VAC 35A CHAS
3-LINE EMC FILTER 35A 300/520V
Power Line Filter, 3 Phase, 35A, Tb; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:35A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block Rohs Compliant: Yes |EPCOS (TDK) B84143A0035R107.

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84143A0035R107.