TDK B84143A0010A166

Power Line EMC Filters, 3-phase/3-Lines(520V), Rated Current: 10A, Small case type
$ 67.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B84143A0010A166.

Newark

Datasheet13 pages5 years ago

TME

element14 APAC

Supply Chain

Introduction Date2014-04-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B84143A0010A166 provided by its distributors.

Power Line EMC Filters, 3-phase/3-Lines(520V), Rated Current:10A, Small case type
POWER LINE FILTER Single Phase Single Stage 50Hz to 60Hz Chassis Mount Terminal Block
Power Line Filter EMC 50Hz/60Hz 10A 530VAC Quick Connect/Threaded Stud Chassis Mount
Three-phase (angle connection) Base mount EMC Filters ROHS
Three Phase EMI Filter, 520V, 50/60HzHz
POWER LINE FILTER, 3-PHASE, 10A, 520VAC;
EPCOS EMC B84143A*166, 300 V ,520 V
Power Line Filter, 1 -Stage, 10A, 520Vac; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:10A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block Rohs Compliant: Yes |EPCOS (TDK) B84143A0010A166
POWER LINE FILTER, 3-PHASE, 10A, 520VAC; Current Rating:10A; Voltage Rating:520VAC; Filter Type:3 Phase; Filter Terminals:Terminal Block, Stud; Inductance Min:-; Capacitance:-; Leakage Current Max:3.1mA; Product Range:B84143A Series; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84143A0010A166.