TDK B84142A20R

Power Line Filter EMC 50Hz/60Hz 20A 250VAC/250VDC Terminal Block Flange Mount
$ 56.377

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B84142A20R.

IHS

Datasheet10 pages26 years ago

DigiKey

Descriptions

Descriptions of TDK B84142A20R provided by its distributors.

Power Line Filter EMC 50Hz/60Hz 20A 250VAC/250VDC Terminal Block Flange Mount
Power Line Filters 20A 250V 2-LINE
2-line 1 phase power line filter,20A IR
Single Phase EMI Filter, 250V, 50/60HzHz
Mains filter Dimensions L x W x H: 99 x 84 x 68 mm Temperature range: -25 ... 100 °C IEC-climate category: 25/100/21 Termination type: Screw Terminal Rated voltage: 250 VAC

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84142-A20-R