TDK B84142A0030R000

Power Line Filter EMC 50Hz/60Hz 30A 250VAC/250VDC Terminal Block Flange Mount
$ 73.53
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B84142A0030R000.

Newark

Datasheet14 pages4 years ago
Datasheet13 pages12 years ago

RS (Formerly Allied Electronics)

TDK

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B84142A0030R000 provided by its distributors.

Power Line Filter EMC 50Hz/60Hz 30A 250VAC/250VDC Terminal Block Flange Mount
Power Line EMC Filters, 1-phase(250V), Rated Current:30A, Case type
Single Phase EMI Filter, 250V, 50/60HzHz
POWER LINE FILTER, 1 PHASE, 30A, 250V;
FILTER, EMC, 2 PHASE, 2X30A, 250VAC; Current Rating:30A; Voltage Rating:250V; Filter Type:EMI, RFI; Filter Terminals:Screw; Inductance Min:-; Capacitance:-; Leakage Current Max:8mA; Product Range:-; SVHC:Lead (27-Jun-2018)
Power Line Filter, 2 -Stage, 30A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:30A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block Rohs Compliant: Yes |EPCOS (TDK) B84142A0030R000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84142A0030R000.