Quick Connect SINGLE PHASE EMI FILTER UL; CSA; ENEC-10 TAB CONNECTORS ON FACE ENDS MOUNTING TABS ON FACE ENDS EMC/EMI Line Filter 6A 50/60Hz Hz 159mm 3.6mH
Mains filter Dimensions L x W x H: 159 x 50.8 x 44.5 mm Temperature range: -25 ... 85 °C IEC-climate category: 25/085/21 Termination type: Faston 6.3 x 0.8 mm Rated voltage: 250 VAC