TDK B84114DB60

Power Line Filter 50Hz/60Hz 6A 250VAC/250VDC Quick Connect Flange Mount
$ 37.318

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B84114DB60.

IHS

Datasheet10 pages12 years ago

Mouser

DigiKey

Descriptions

Descriptions of TDK B84114DB60 provided by its distributors.

Power Line Filter 50Hz/60Hz 6A 250VAC/250VDC Quick Connect Flange Mount
2 Line EMC Filters 6A 115/250V 2-LINE
1 stage high attenuation filter,6A
Single Phase EMI Filter, 250V, 50/60HzHz
Mains filter Dimensions L x W x H: 101.5 x 50.8 x 31.8 mm Temperature range: -25 ... 85 °C IEC-climate category: 25/085/21 Termination type: Faston 6.3 x 0.8 mm Rated voltage: 250 VAC

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84114-D-B60