TDK B84113H0000B116

Bulk Connector SINGLE PHASE EMI FILTER UL EMC/EMI Line Filter 369muA 50/60Hz Hz 52mm 1.5muF
$ 33.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B84113H0000B116.

Farnell

Datasheet15 pages5 years ago

Burklin Elektronik

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2006-10-12
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B84113H0000B116 provided by its distributors.

Bulk Connector SINGLE PHASE EMI FILTER UL EMC/EMI Line Filter 369muA 50/60Hz Hz 52mm 1.5muF
Power Line EMC Filters, 1-phase(250V), Rated Current:16A, Small case type
Power Line Filter EMC 50Hz/60Hz 16A 250VAC/250VDC Quick Connect Flange Mount
B84113H SER 16A 250Vac/dc 60Hz Flange Mount Power Line Filter w/ Tab Terminals
Power filter, 50 to 60 Hz, 16 A, 250 V (DC), 250 VAC, 1.3 mH, faston plug 6.3 mm, B84113H0000B116
Single-Phase Filter Base mount EMC Filters ROHS
Single Phase EMI Filter, 250V, 50/60HzHz
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
TDK B84113H0000B116 EMC Filter
LINE FILTER 250VDC/VAC 16A CHAS
FILTER, 2 LINE, 16A, 250VAC; Filter Type:EMC; Current Rating:16A; Voltage Rating:250V; Leakage Current Max:500µA; Capacitance:1.5µF; Inductance Min:1.3mH; Filter Terminals:Quick Connect; SVHC:No SVHC (19-Dec-2012); MSL:- ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84113H0000B116.
  • B84113HB116