TDK B84112B0000B110

Power Line EMC Filters, 1-phase(250V), Rated Current: 10A, Small case type
$ 33.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B84112B0000B110.

Newark

Datasheet11 pages5 years ago
Datasheet11 pages13 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Future Electronics

Supply Chain

Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B84112B0000B110 provided by its distributors.

Power Line EMC Filters, 1-phase(250V), Rated Current:10A, Small case type
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
Mains filter Dimensions L x W x H: 89.5 x 50.8 x 38.1 mm Temperature range: -25 ... 85 °C IEC-climate category: 25/085/21 Termination type: Faston 6.3 x 0.8 mm Rated voltage: 250 VAC
Power Line Filter, 1 -Stage, 10A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:10A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect Rohs Compliant: Yes |EPCOS (TDK) B84112B0000B110
FILTER, 10A, CHASSIS; Current Rating:10A; Voltage Rating:250VAC; Filter Type:Standard; Filter Terminals:Quick Connect; Inductance Min:1.8mH; Capacitance:0.47µF; Leakage Current Max:500µA; Product Range:-; SVHC:No SVHC (27-Jun-2018); Approval Bodies:CSA, EN, UL; Capacitance X:0.47µF; Capacitance Y:4700pF; Climatic Category:25/85/21; External Depth:89.5mm; External Length / Height:38.1mm; External Width:50.8mm; Inductance:1.8mH; Leakage Current:0.5mA; No. of Phases:Single Phase; No. of X Type Capacitors:2; No. of Y Type Capacitors:2; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Voltage Rating VAC:250V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84112-B-B110
  • B84112B-B110
  • B84112B0000B110.
  • B84112BB110