TDK B84112B0000B060

Power Line EMC Filters, 1-phase(250V), Rated Current: 6A, Small case type
$ 38.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B84112B0000B060.

Newark

Datasheet11 pages5 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago

Factory Futures

Future Electronics

Farnell

Burklin Elektronik

Supply Chain

Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Wurth Elektronik744834433
POWER LINE CHOKE, HORIZONTAL, COMMON MODE, 2X3.3 MH, 10 KHZ, 5 A, WE-CMBH SERIES

Descriptions

Descriptions of TDK B84112B0000B060 provided by its distributors.

Power Line EMC Filters, 1-phase(250V), Rated Current:6A, Small case type
Power Line Filter, Standard, 6A, 250V Rohs Compliant: Yes |EPCOS (TDK) B84112B0000B060
B84112 Series 6A 250Vac 60Hz Flange Mount Power Line Filter w/ Screw Terminals
TDK B84112B0000B060 EMI filter 250VAC 6A 3.3mH 105x84x38.1mm 1pc Line Filters
Power Line Filter EMC 50Hz/60Hz 6A 250VAC/250VDC Quick Connect Flange Mount
Power filter, 50 to 60 Hz, 6 A, 250 V (DC), 250 VAC, 3.3 mH, faston plug 6.3 mm, B84112B0000B060
EPCOS B84112BB60 Power Line Filter, Chassis, 0.33 F, 250 V, 6 A, Standard, Quick Connect, 3.3 mH
EPCOS B84112B 6A 250 V , 50 60Hz RFI B84112B0000B060
Single-Phase Filter Base mount EMC Filters ROHS
Power Line Filters 6A 115/250V 2-LINE
Single Phase EMI Filter, 250V, 50/60HzHz
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
LINE FILTER 250VDC/VAC 6A CHAS
Mains filter Dimensions L x W x H: 89.5 x 50.8 x 28.6 mm Temperature range: -25 ... 85 °C IEC-climate category: 25/085/21 Termination type: Faston 6.3 x 0.8 mm Rated voltage: 250 VAC

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84112-B-B60
  • B84112BB60