TDK B84111F0000B030

Power Line EMC Filters, 1-phase(250V), Rated Current: 3A, Small case type
$ 13.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B84111F0000B030.

Farnell

Datasheet15 pages5 years ago

Burklin Elektronik

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B84111F0000B030 provided by its distributors.

Power Line EMC Filters, 1-phase(250V), Rated Current:3A, Small case type
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
FILTER, 3A, SIFI F; Current Rating:3A; Voltage Rating:250V; Filter Type:EMI, RFI; Filter Terminals:Quick Connect; Inductance Min:1.5mH; Capacitance:0.1µF; Leakage Current Max:500µA; Product Range:B84111F Series; SVHC:No SVHC (27-Jun-2018)
Power Line Filter, 1 -Stage, 3A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:3A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect Rohs Compliant: Yes |EPCOS (TDK) B84111F0000B030

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84111F0000B030.
  • B84111FB30