TDK B84111A0000B110

Power Line EMC Filters, 1-phase(250V), Rated Current: 10A, Small case type
$ 26.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B84111A0000B110.

Farnell

Datasheet12 pages5 years ago

element14 APAC

Burklin Elektronik

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B84111A0000B110 provided by its distributors.

Power Line EMC Filters, 1-phase(250V), Rated Current:10A, Small case type
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
Quick Connect SINGLE PHASE EMI FILTER UL; CSA; ENEC-10 TAB CONNECTORS ON FACE ENDS MOUNTING TABS ON FACE ENDS EMC/EMI Line Filter 10A 50/60Hz Hz 76.5mm 820muH
Mains filter Dimensions L x W x H: 76.5 x 45 x 28.6 mm Temperature range: -25 ... 85 °C IEC-climate category: 25/085/21 Termination type: Faston 6.3 x 0.8 mm Rated voltage: 250 VAC
FILTER, 10A, CHASSIS; Current Rating:10A; Voltage Rating:250VAC; Filter Type:Standard; Filter Terminals:Quick Connect; Inductance Min:820µH; Capacitance:0.1µF; Leakage Current Max:500µA; Product Range:-; SVHC:No SVHC (27-Jun-2018); Approval Bodies:CSA, EN, UL; Capacitance X:0.1µF; Capacitance Y:4700pF; Climatic Category:25/85/21; External Depth:76.5mm; External Length / Height:28.6mm; External Width:45mm; Inductance:820µH; Leakage Current:0.5mA; No. of Phases:Single Phase; No. of X Type Capacitors:2; No. of Y Type Capacitors:2; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Voltage Rating VAC:250V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84111-A-B110
  • B84111A-B110
  • B84111A0000B110.
  • B84111AB110