TDK B84111A0000B060

Power Line EMC Filters, 1-phase(250V), Rated Current: 6A, Small case type
$ 22.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B84111A0000B060.

Farnell

Datasheet12 pages5 years ago

IHS

RS (Formerly Allied Electronics)

element14 APAC

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B84111A0000B060 provided by its distributors.

Power Line EMC Filters, 1-phase(250V), Rated Current:6A, Small case type
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
Quick Connect SINGLE PHASE EMI FILTER CSA ENEC UL TAB CONNECTORS ON FACE ENDS MOUNTING TABS ON FACE ENDS EMC/EMI Line Filter 6A 50/60Hz Hz 76.5mm 1.8mH
Mains filter Dimensions L x W x H: 76.5 x 45 x 28.6 mm Temperature range: -25 ... 85 °C IEC-climate category: 25/085/21 Termination type: Faston 6.3 x 0.8 mm Rated voltage: 250 VAC
FILTER, 6A, CHASSIS; Current Rating:6A; Voltage Rating:250V; Filter Type:Standard; Filter Terminals:Quick Connect; Inductance Min:1.8mH; Capacitance:0.1µF; Leakage Current Max:500µA; Product Range:-; SVHC:No SVHC (27-Jun-2018); Approval Bodies:CSA, EN, UL; Capacitance X:0.1µF; Capacitance Y:4700pF; Climatic Category:25/85/21; External Depth:76.5mm; External Length / Height:28.6mm; External Width:45mm; Height:28.6mm; Inductance:1.8mH; Leakage Current:0.5mA; No. of Phases:Single Phase; No. of X Type Capacitors:2; No. of Y Type Capacitors:2; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Voltage Rating VAC:250V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84111-A-B60
  • B84111A0000B060.
  • B84111AB60