TDK B82802A12A315

Power Transformer 1: 2.5: 0.75: 7.5 Single Prim. Triple Sec. 36V/60V Prim. 5V/12V/3.3V Sec. Surface Mou
$ 2.345

Price and Stock

Descriptions

Descriptions of TDK B82802A12A315 provided by its distributors.

Power Transformer 1:2.5:0.75:7.5 Single Prim. Triple Sec. 36V/60V Prim. 5V/12V/3.3V Sec. Surface Mou
Compliant Surface Mount 16.5 mm 22.3 mm 100 kHz Tape & Reel (TR) 100 µH
Switching Transformer 1:2.5:0.75:7.5 0.05Ohm Prim. DCR 0.37Ohm/0.43Ohm/0.03Ohm Sec. DCR 12W 10 Terminal Gull Wing SMD
TRANSFORMER FLYBACK 36-60V SMD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82802A 12A315